|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP2823AFCT2G
Manufacturer Part #:

NCP2823AFCT2G

Manufacturer:

Description:
Audio Amplifiers GRESHAM FCI AUDIO AMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Type: Fixed
Class: Class-D
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: WLCSP-9
Packaging: Reel
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Series: NCP2823
Factory Pack Quantity: 3000
Supply Current: 1 mA
Vos - Input Offset Voltage: 1.3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC1190RGVT RF Front End 5,823
78171-0003 Headers & Wire Housings 44,775
LM3658SD-B/NOPB Battery Management 3,075
FDC6321C MOSFET 7,594
02016D225MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,330
CC1120RHBT RF Transceiver 485
TPS73533DRBT LDO Voltage Regulators 3,339
EVP-AA402W Tactile Switches 5,322
LQW15AN10NG00D Fixed Inductors 27,772
Real Time Availability
Stock:
2,525 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.76
  10: $0.589
  100: $0.38
  1,000: $0.304
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.257
  9,000: $0.247
  24,000: $0.238
  45,000: $0.234
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


144404934 147914401 185974183 102682755 182938699 197847692 126393389 142906899