|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP2820MUTBG
Manufacturer Part #:

NCP2820MUTBG

Manufacturer:

Description:
Audio Amplifiers CLASS D AUDIO AMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Audio Load Resistance: 8 Ohm
Product: Audio Amplifiers
Type: 1-Channel Mono
Class: Class-D
Output Power: 2.19 W
THD plus Noise: 0.05 %
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UDFN-8
Packaging: Reel
Brand: ON Semiconductor
CMRR - Common Mode Rejection Ratio: 57 dB
Ib - Input Bias Current: -
Input Type: Single
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Output Current: 1500 mA
Output Type: 1-Channel Mono
PSRR - Power Supply Rejection Ratio: 65 dB
Series: NCP2820
Factory Pack Quantity: 3000
Supply Current: 4.6 mA
Supply Type: Single
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 269,323
MCP6021T-E/OT Operational Amplifiers - Op Amps 13,404
C0805C106K8RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,381
PACDN004SR ESD Suppressors 3,160
MI0805K400R-10 EMI Filter Beads, Chips & Arrays 92,734
APX809-31SAG-7 Supervisory Circuits 5,338
C0805C475K8RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,875
BLM18BD331SN1D EMI Filter Beads, Chips & Arrays 9,207
B120-13-F Schottky Diodes & Rectifiers 9,279
ECS-120-20-46X Crystals 700
Real Time Availability
Stock:
5,466 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.92
  10: $0.713
  100: $0.46
  1,000: $0.368
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.311
  9,000: $0.299
  24,000: $0.288
  45,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


128943363 118329790 122719021 114081190 147914401 185974183 113717271 126393389 142906899 102682755 144404934 197847692