Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCP2820FCT1G
Manufacturer Part #:

NCP2820FCT1G

Manufacturer:

Description: Audio Amplifiers 2.65W Mono Class D Audio Ind. Temp
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Class-D
Type: 1-Channel Mono
Output Power: 2.63 W
THD plus Noise: 0.09 %
Operating Supply Voltage: 3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WLCSP-9 (Flip Chip)
Packaging: Reel
Audio Load Resistance: 8 Ohms
Brand: ON Semiconductor
Common Mode Rejection Ratio - Min: 62 dB
Input Signal Type: Differential
Minimum Operating Temperature: - 40 C
Output Signal Type: Differential
Series: NCP2820
Factory Pack Quantity: 3000
Supply Current: 2.61 mA (typ)
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
119 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.558
  100: $0.36
  1,000: $0.288
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.243
  9,000: $0.234
  24,000: $0.225
  45,000: $0.221
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F103VET6
ARM Microcontrollers - MCU 32BIT Cortex M3 512B Fl ...
STMicroelectronics
1: $10.64
PCF8523TK/1,118
Real Time Clock REAL-TIME CLOCK (RTC) AND CALENDAR
NXP Semiconductors
1: $1.36
BAT-HLD-001
Battery Holders, Clips & Contacts Linx CR2032 Batt ...
Linx Technologies
1: $0.27
73100-0103
RF Connectors / Coaxial Connectors RIGHT ANGLE JAC ...
Molex
1: $2.97
TMS320VC5509AZHH
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $31.44
V23079D1003B301
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $3.86
62684-502100ALF
FFC & FPC Connectors 50P UPPER SIDE ENTRY W/O CABL ...
FCI
1: $1.14
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
ATxmega128A3U-AU
8-bit Microcontrollers - MCU AVR8 128KB FLSH 8KB
Atmel
1: $4.75
131-3701-271
RF Connectors / Coaxial Connectors PC JCK .095"LEG ...
Johnson / Emerson Connectivity Solutions
1: $2.27
MCP6L01T-E/LT
Operational Amplifiers - Op Amps Single 1.8V 1MHz ...
Microchip Technology
1: $0.28
ABLS2-12.000MHZ-D4Y-T
Crystals 12.0MHz 30ppm 18pF -40C+85C
ABRACON
1: $0.63
170MBK
Wire Stripping & Cutting Tools Xcelite Shearcutter ...
Apex Tool Group (Formerly Cooper Tools)
1: $6.10
R82DC3470Z360J
Film Capacitors 63volts 0.47uF 5%
Kemet
1: $0.33
TLV320AIC20KIPFB
Interface - CODECs Stereo Voiceband Low Power Code ...
Texas Instruments
1: $7.20
NCP1529MUTBG
Voltage Regulators - Switching Regulators STEP-DOW ...
ON Semiconductor
1: $0.96
TSL0808RA-472JR13-PF
Fixed Inductors 4700uH 0.13A
TDK
1: $0.77
TPS54060ADRCT
Voltage Regulators - Switching Regulators 3.5-60Vi ...
Texas Instruments
1: $3.68
98266-0326
FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 30CKT T ...
Molex
1: $4.69
378M
Pliers & Tweezers Xcelite 5.5" Pliers Thin, Long R ...
Apex Tool Group (Formerly Cooper Tools)
1: $11.50


182990530 157655870 185974183 139707722 142906899 197847692