|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP2811BFCCT1G
Manufacturer Part #:

NCP2811BFCCT1G

Manufacturer:

Description:
Audio Amplifiers HEADSET AUDIO AMPLIFIER
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Headphone Amplifiers
Output Power: 110 mW
THD plus Noise: 0.01 %
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: Flip-Chip
Packaging: Reel
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
PSRR - Power Supply Rejection Ratio: - 100 dB
Series: NCP2811
Factory Pack Quantity: 3000
Supply Current: 6 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NCP6335DFCT1G Voltage Regulators - Switching Regulators 2,990
NCP2823AFCT2G Audio Amplifiers 2,525
NCP2991FCT2G Audio Amplifiers 2,470
Real Time Availability
Stock:
486 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.05
  10: $0.837
  100: $0.643
  500: $0.568
  1,000: $0.448
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.398
  9,000: $0.383
  24,000: $0.371
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


126393389 142906899 185974183 147914401 197847692 144404934 173352849