|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP2811BDTBR2G
Manufacturer Part #:

NCP2811BDTBR2G

Manufacturer:

Description:
Audio Amplifiers HEADSET AUDIO AMP
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Headphone Amplifiers
Type: 2-Channel Stereo
Output Power: 27 mW
THD plus Noise: 1 %
Supply Voltage - Max: + 6 V
Supply Voltage - Min: - 0.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Number of Channels: 2 Channel
PSRR - Power Supply Rejection Ratio: - 106 dB, - 95 dB
Series: NCP2811
Factory Pack Quantity: 2500
Supply Current: 6 mA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NCP2811AFCT1G NCP2811AFCT1G Reel In Stock $1.05 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NCP565D2TG LDO Voltage Regulators 644
Real Time Availability
Stock:
2,500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.02
  10: $0.812
  100: $0.624
  500: $0.551
  1,000: $0.435
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.386
  10,000: $0.371
  25,000: $0.36
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401 126393389 142906899 185974183 144404934 173352849Alternative Packaging