|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP2809BDMR2G
Manufacturer Part #:

NCP2809BDMR2G

Manufacturer:

Description:
Audio Amplifiers 135mW Stereo Audio PWR Industrial Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Audio Load Resistance: 32 Ohm
Product: Audio Amplifiers
Type: 2-Channel Stereo
Class: Class-AB
Output Power: 135 mW
THD plus Noise: 0.005 %
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: MSOP-10 (Micro10)
Packaging: Reel
Brand: ON Semiconductor
Gain: 0 dB
Ib - Input Bias Current: -
Input Type: Single
Minimum Operating Temperature: - 40 C
Number of Channels: 2 Channel
Output Current: 250 mA
Output Type: 2-Channel Stereo
PSRR - Power Supply Rejection Ratio: 85 dB
Series: NCP2809
Factory Pack Quantity: 4000
Supply Current: 1.84 mA
Supply Type: Single
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
45558-0003 Headers & Wire Housings 23,824
FC-135 32.7680KA-A3 Crystals 17,797
Si4688-A10-GM RF Receiver 356
5520249-2 Modular Connectors / Ethernet Connectors 2,612
GRM21BR60J106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,643
NCP380HSN05AAT1G Power Switch ICs - Power Distribution 11,334
EFM32WG230F256-QFN64 ARM Microcontrollers - MCU 495
09-50-3041 Headers & Wire Housings 13,165
TPSD157M016R0150 Tantalum Capacitors - Solid SMD 1,035
EVQ-5PN04K Tactile Switches 3,837
Real Time Availability
Stock:
2,922 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.80
  10: $0.62
  100: $0.40
  1,000: $0.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.27
  8,000: $0.26
  24,000: $0.25
  48,000: $0.246
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 101289891 144404934 162583146 184513114 197847692 126393389 142906899 177825629 185974183