Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCP1937B1DR2G
Manufacturer Part #:

NCP1937B1DR2G

Manufacturer:

Description:
Power Factor Correction - PFC COMBO PFC & QUAZI FLYBACK
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Factor Correction - PFC
RoHS: RoHS Compliant Details
Switching Frequency: 250 kHz
Maximum Power Dissipation: 0.62 W
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-20
Packaging: Reel
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Series: NCP1937
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PMBF4392,215 RF JFET Transistors 159,957
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,274,870
350689-1 Pin & Socket Connectors 149,696
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 103,634
BAT54C Schottky Diodes & Rectifiers 84,925
SP0504BAHTG TVS Diode Arrays 13,817
LM393DR Analog Comparators 24,157
TL432BIDBZR Voltage References 14,468
NCP431BVSNT1G Voltage References 4,675
NCP4355CDR2G Current & Power Monitors & Regulators 2,269
Real Time Availability
Stock:
1,918 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.86
  10: $1.50
  100: $1.20
  500: $1.05
  1,000: $0.87
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.81
  5,000: $0.78
  10,000: $0.75
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197786526 118519395 106889023 147914401 158871652 188492425 197847692