Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCP1729SN35T1G
Manufacturer Part #:

NCP1729SN35T1G

Manufacturer:

Description:
Voltage Regulators - Switching Regulators Switched Cap Voltage Inverter w/Shutdown
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Topology: Inverting
Input Voltage MAX: 6 V
Switching Frequency: 35 kHz
Output Voltage: - 1.15 V to - 5.5 V
Output Current: 100 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: TSOP-6
Packaging: Reel
Series: NCP1729
Factory Pack Quantity: 3000
Type: Charge Pump
Width: 1.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,002 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.05
  10: $0.84
  100: $0.645
  500: $0.57
  1,000: $0.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.399
  9,000: $0.384
  24,000: $0.372
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 188492425 106889023 197847692