|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP170AMX300TCG
Manufacturer Part #:

NCP170AMX300TCG

Manufacturer:

Description:
LDO Voltage Regulators 150MA LDO ULTRA LOW IQ
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Output Voltage: 3 V
Dropout Voltage - Max: 260 mV
Output Current: 150 mA
Load Regulation: 1 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: XDFN-4
Brand: ON Semiconductor
Input Voltage MIN: 2.2 V
Line Regulation: 0.05 %/V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 47 dB
Supply Current: 500 nA
Type: CMOS
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 24,175
ST-LINK/V2 Programmers - Processor Based 796
MAX2659ELT+T RF Amplifier 15,588
LG R971-KN-1 Standard LEDs - SMD 349,244
MMA8452QR1 Accelerometers 11,347
MMA8453QR1 Accelerometers 8,012
ADS1115IDGSR Analog to Digital Converters - ADC 960
ADS1254E Analog to Digital Converters - ADC 180
DS3231MZ+ Real Time Clock 2,130
BAT-HLD-001 Coin Cell Battery Holders 27,833
Real Time Availability
Stock:
2,993 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.43
  10: $0.315
  100: $0.198
  1,000: $0.153
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.13
  9,000: $0.122
  24,000: $0.115
  45,000: $0.113
  99,000: $0.108

To add to a project, please Log In.


106889023 118299209 147914401 161494881 183229136 188492425 192403887 132862410 172067388 124235634 138397499 156475631 158646201 185877362 194352489 197847692 102200356