Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCP1605DR2G
Manufacturer Part #:

NCP1605DR2G

Manufacturer:

Description:
Power Factor Correction - PFC Enhanced PFC HV and Eff Standby
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Factor Correction - PFC
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Maximum Power Dissipation: 550 mW
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: NCP1605
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC24FJ128GA106-I/PT 16-bit Microcontrollers - MCU 4,726
SRK2000DTR Gate Drivers 3,198
STP14NK50Z MOSFET 1,899
FDPF045N10A MOSFET 1,616
TC54VN2102ECB713 Supervisory Circuits 16,867
CK45-R3DD102KANRA Ceramic Disc Capacitors 3,968
STTH15R06FP Rectifiers 985
MC33202VDR2G Operational Amplifiers - Op Amps 3,293
36913150000 Fuses with Leads (Through Hole) 1,398
ECQ-UAAF224M Film Capacitors 3,334
Real Time Availability
Stock:
1,216 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.86
  10: $1.50
  100: $1.20
  500: $1.05
  1,000: $0.87
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.81
  5,000: $0.78
  10,000: $0.75
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


682250484 197847692 118519395 147914401 158871652 188492425 106889023