Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCP1529MUTBGEVB
Manufacturer Part #:

NCP1529MUTBGEVB

Manufacturer:

Description: Power Management IC Development Tools NCP1529 EVAL BRD
Silverlight Page 493, Mouser Enhanced Catalog
PDF Page 493, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: DC/DC Converters, Regulators & Controllers
Tool Is For Evaluation Of: NCP1529
Input Voltage: 3.6 V
Output Voltage: 0.9 V to 3.3 V
Description/Function: Adjustable Output Voltage Step Down Converter
Output Current: 1 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $129.87

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NCP1529MUTBG
DC/DC Switching Converters STEP-DOWN CONVERTER
ON Semiconductor
1: $0.77


102528708 119310447