Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCP1450ASN33T1G
Manufacturer Part #:

NCP1450ASN33T1G

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 3.3V 1A Boost DC-DC PWM
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Topology: Boost
Input Voltage MAX: 5.5 V
Switching Frequency: 180 kHz
Output Voltage: 3.3 V
Output Current: 200 mA
Number of Outputs: 1 Output
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOP-5
Input Voltage MIN: 0.6 V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP1450A
Factory Pack Quantity: 3000
Type: Step-Down DC/DC Converter
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


115392309 194383888