Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCP1422LEDGEVB
Manufacturer Part #:

NCP1422LEDGEVB

Manufacturer:

Description:
LED Lighting Development Tools
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
For Use With: High Power White LEDs
Core: NCP1422
Operating Supply Voltage: 3.6 V
Brand: ON Semiconductor
Output Current: 800 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


102528708 119310447 153566726 121159121 146259450 192564755 147914401 112586500 129440187 151682008