|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NCP1421LEDEVB
Manufacturer Part #:

NCP1421LEDEVB

Manufacturer:

Description:
LED Lighting Development Tools ANA NCP1421 EVAL BRD
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
For Use With: High Power White LEDs
Core: NCP1421
Operating Supply Voltage: 3.5 V
Brand: ON Semiconductor
Output Current: 600 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

102528708 119310447 147842080 112586500 147914401 151682008 146259450 121159121 129440187 192564755