|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1393BDR2G
Manufacturer Part #:

NCP1393BDR2G

Manufacturer:

Description:
Gate Drivers HV HALF-BRIDGE DRVER
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Drivers: 2 Driver
Rise Time: 40 ns
Fall Time: 20 ns
Output Current: 1 A
Supply Voltage - Max: 16 V
Mounting Style: SMD/SMT
Type: High Side/Low Side
Number of Outputs: 2
Packaging: Reel
Series: NCP1393
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.22
  10: $0.98
  100: $0.753
  500: $0.665
  1,000: $0.525
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.465
  10,000: $0.448
  25,000: $0.434
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 188492425 197847692 147914401