|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NCP1337ADAPGEVB
Manufacturer Part #:

NCP1337ADAPGEVB

Manufacturer:

Description:
Power Management IC Development Tools NCP1337 60W ADAPTER EVB
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
NCP1337ADAPGEVB Datasheet NCP1337ADAPGEVB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: AC/DC Converters
Tool Is For Evaluation Of: NCP1337
Input Voltage: 90 VAC to 265 VAC
Output Voltage: 12 V
Brand: ON Semiconductor
Description/Function: 60 W Power Adapter
Dimensions: 100 mm x 52 mm
Output Current: 5 A
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NCP1608BOOSTGEVB Power Management IC Development Tools 1
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$281.25

To add to a project, please Log In.

182602399 102528708 153566726 147914401 197847692 192564755