Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCP1083WIRGEVB
Manufacturer Part #:

NCP1083WIRGEVB

Manufacturer:

Description: Power Management IC Development Tools POE-PD MODULE WITH VAUX
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: DC/DC Converters, Regulators & Controllers
Tool Is For Evaluation Of: NCP1083
Input Voltage: 36 V to 57 V
Output Voltage: 12 V
Description/Function: High Power POE Powered Device Splitter
Output Current: 2.5 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


102528708 119310447