|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1077STAT3G
Manufacturer Part #:

NCP1077STAT3G

Manufacturer:

Description:
Switching Controllers HIGH-VOLTAGE SWITCHER FOR
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Topology: Flyback
Number of Outputs: 1 Output
Switching Frequency: 65 kHz
Duty Cycle - Max: 73 %
Input Voltage: 8.1 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-223-4
Packaging: Reel
Brand: ON Semiconductor
Description/Function: High voltage switcher regulator for low power offline SMPS
Isolation: Isolated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1 mA
Operating Supply Voltage: 8.1 V
Output Power: 25 W
Output Type: Open Drain
Product: Switching Controllers
Shutdown: Yes
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F429NIH6 ARM Microcontrollers - MCU 789
ST1480ABDR Buffers & Line Drivers 4,534
0464001.DR Surface Mount Fuses 5,277
38311000000 Fuses with Leads (Through Hole) 13,215
DRV134PA Audio Amplifiers 1,337
OPA1654AIPW Audio Amplifiers 1,626
OPA4322AIPWR Operational Amplifiers - Op Amps 2,248
LS Q976-NR-1 Standard LEDs - SMD 144,884
LS R976-NR-1 Standard LEDs - SMD 99,231
C1206C105K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 165,881
Real Time Availability
Stock:
3,924 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.26
  10: $1.00
  100: $0.774
  500: $0.684
  1,000: $0.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.479
  8,000: $0.461
  24,000: $0.446
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


179788087 179574738 197847692 147914401 188492425 106889023