|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1077P065G
Manufacturer Part #:

NCP1077P065G

Manufacturer:

Description:
Switching Controllers HV SWITCHER FOR LOW POWER
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Topology: Flyback
Number of Outputs: 1 Output
Switching Frequency: 65 kHz
Duty Cycle - Max: 73 %
Input Voltage: 8.1 V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: PDIP-7
Packaging: Tube
Brand: ON Semiconductor
Description/Function: High voltage switcher regulator for low power offline SMPS
Isolation: Isolated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1 mA
Operating Supply Voltage: 8.1 V
Output Power: 25 W
Output Type: Open Drain
Product: Switching Controllers
Shutdown: Yes
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LQH43PN220M26L Fixed Inductors 1,922
STM32F429I-DISCO Development Boards & Kits - ARM 713
USB2517I-JZX USB Interface IC 6,711
USB3320C-EZK-TR USB Interface IC 11,557
FT232HQ-REEL USB Interface IC 7,084
MP821-0.10-1% Thick Film Resistors - Through Hole 2,929
USBUF02W6 EMI Filter Beads, Chips & Arrays 52,318
PIC18F4520-I/PT 8-bit Microcontrollers - MCU 2,098
GCM32DR72A225KA64L Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,536
35RASMT2BHNTRX Phone Connectors 14,546
Real Time Availability
Stock:
150 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.29
  10: $1.03
  100: $0.796
  500: $0.703
  1,000: $0.555
  2,500: $0.492
  10,000: $0.474
  25,000: $0.459
  50,000: Quote

To add to a project, please Log In.


179788087 179574738 197847692 106889023 147914401 188492425