|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1076P065G
Manufacturer Part #:

NCP1076P065G

Manufacturer:

Description:
Switching Controllers HV SWITCHER FOR LOW POWER
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Topology: Flyback
Number of Outputs: 1 Output
Switching Frequency: 65 kHz
Duty Cycle - Max: 73 %
Input Voltage: 8.1 V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: PDIP-7
Packaging: Tube
Brand: ON Semiconductor
Description/Function: High voltage switcher regulator for low power offline SMPS
Isolation: Isolated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1 mA
Operating Supply Voltage: 8.1 V
Output Power: 25 W
Output Type: Open Drain
Product: Switching Controllers
Shutdown: Yes
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1803578 Pluggable Terminal Blocks 8,497
CRA2512-FZ-R100ELF Current Sense Resistors - SMD 65,465
DF19G-30P-1H(54) Headers & Wire Housings 2,502
T495X477K010ATE100 Tantalum Capacitors - Solid SMD 12,769
C1005X5R1A475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 106,589
C3216X7R1V106K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 55,384
761KS12 DC Power Connectors 2,793
STPS3150U Schottky Diodes & Rectifiers 10,801
FAN73933MX Gate Drivers 3,632
FQD2N100TM MOSFET 8,121
Real Time Availability
Stock:
185 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 27 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.26
  10: $1.00
  100: $0.774
  500: $0.684
  1,000: $0.54
  2,500: $0.479
  10,000: $0.461
  25,000: $0.446
  50,000: Quote

To add to a project, please Log In.


179788087 179574738 106889023 147914401 188492425 197847692