|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1075STCT3G
Manufacturer Part #:

NCP1075STCT3G

Manufacturer:

Description:
AC/DC Converters Hi Vtg SWR for Offline SMPS
Mouser Online Catalog Page 584, Mouser Online Catalog
PDF Page 584, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: AC/DC Converters
RoHS: RoHS Compliant Details
Duty Cycle - Max: 72 %
Switching Frequency: 130 kHz
Mounting Style: SMD/SMT
Package / Case: SOT-223-3
Packaging: Reel
Brand: ON Semiconductor
Isolation: Isolated
Number of Outputs: 1 Output
Series: NCP1075
Factory Pack Quantity: 4000
Topology: Forward
Type: Current Mode PWM Controllers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HV9910BLG-G LED Lighting Drivers 130,276
ISO1050DUBR Digital Isolators 13,903
HV9910BNG-G LED Lighting Drivers 19,584
GRM21BR61C226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 121,097
28F0181-1SR-10 EMI Filter Beads, Chips & Arrays 122,997
ABM3-8.000MHz-D2Y-T Crystals 27,375
5915-BK Heavy Duty Power Connectors 18,265
CRCW0603100KFKEA Thick Film Resistors - SMD 502,195
EEV-EB2W220M Aluminum Electrolytic Capacitors - SMD 750
Real Time Availability
Stock:
3,456 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 40 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.26
  10: $1.01
  100: $0.774
  500: $0.684
  1,000: $0.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.479
  8,000: $0.461
  24,000: $0.446
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


179788087 197847692 147914401 161589853 188492425 106889023