|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1075STBT3G
Manufacturer Part #:

NCP1075STBT3G

Manufacturer:

Description:
AC/DC Converters HV SWITCHER FOR LOW POWER
Mouser Online Catalog Page 583, Mouser Online Catalog
PDF Page 583, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: AC/DC Converters
RoHS: RoHS Compliant Details
Duty Cycle - Max: 72 %
Switching Frequency: 100 kHz
Mounting Style: SMD/SMT
Package / Case: SOT-223
Packaging: Reel
Brand: ON Semiconductor
Isolation: Isolated
Number of Outputs: 1 Output
Output Current: 450 mA
Series: NCP1075
Factory Pack Quantity: 4000
Topology: Flyback
Type: Current Mode PWM Controllers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S9KEAZ128AMLK ARM Microcontrollers - MCU 1,252
GRM21BR61E226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,646
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 118,040
HV9910BNG-G LED Lighting Drivers 19,584
LSM303DTR Accelerometers 7,782
2213362-4 Lighting Connectors 952
AD5754RBREZ Digital to Analog Converters - DAC 709
TPS560200DBVR Voltage Regulators - Switching Regulators 17,653
GRM21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 590,719
CDRH2D18/HPNP-4R7NC Fixed Inductors 18,983
Real Time Availability
Stock:
3,787 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.26
  10: $1.01
  100: $0.774
  500: $0.684
  1,000: $0.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.479
  8,000: $0.461
  24,000: $0.446
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


179788087 193067878 197847692 147914401 161589853 188492425 106889023