|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NCP1075SOTGEVB
Manufacturer Part #:

NCP1075SOTGEVB

Manufacturer:

Description:
Power Management IC Development Tools 15 W SMPS Eval Brd
Mouser Online Catalog Page 583, Mouser Online Catalog
PDF Page 583, PDF Catalog Page
NCP1075SOTGEVB Datasheet NCP1075SOTGEVB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Current Mode PWM Controllers
Tool Is For Evaluation Of: NCP1075
Output Voltage: 700 V
Brand: ON Semiconductor
Description/Function: Integrates a fixed frequency current mode controller with a 700 V MOSFET
For Use With: NCP1075
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UCC28911EVM-718 Power Management IC Development Tools 8
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$75.00

To add to a project, please Log In.

188107671 193067878 153566726 192564755 197847692 147914401