|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1075P130G
Manufacturer Part #:

NCP1075P130G

Manufacturer:

Description:
AC/DC Converters Hi Vtg SWR for Offline SMPS
Mouser Online Catalog Page 584, Mouser Online Catalog
PDF Page 584, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: AC/DC Converters
RoHS: RoHS Compliant Details
Duty Cycle - Max: 72 %
Switching Frequency: 130 kHz
Mounting Style: Through Hole
Package / Case: PDIP-7
Packaging: Tube
Brand: ON Semiconductor
Isolation: Isolated
Number of Outputs: 1 Output
Series: NCP1075
Factory Pack Quantity: 50
Topology: Forward
Type: Current Mode PWM Controllers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
847 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.30
  10: $1.04
  100: $0.796
  500: $0.703
  1,000: $0.555
  2,500: $0.492
  10,000: $0.474
  25,000: $0.459
  50,000: Quote

To add to a project, please Log In.


179788087 161589853 197847692 106889023 147914401 188492425