|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1075P100G
Manufacturer Part #:

NCP1075P100G

Manufacturer:

Description:
AC/DC Converters HV SWITCHER FOR LOW POWER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: AC/DC Converters
RoHS: RoHS Compliant Details
Duty Cycle - Max: 68 %
Switching Frequency: 100 kHz
Mounting Style: Through Hole
Package / Case: PDIP-7
Packaging: Tube
Brand: ON Semiconductor
Number of Outputs: 1 Output
Series: NCP1075
Factory Pack Quantity: 50
Type: Current Mode PWM Controllers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ECQ-U2A104KL Film Capacitors 32,604
C320C104K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 91,651
SFH615A-4 Transistor Output Optocouplers 5,211
291-100K-RC Carbon Film Resistors - Through Hole 224,748
5800-102-RC Fixed Inductors 1,520
1N4937 Rectifiers 37,540
1N5242B Zener Diodes 15,374
2N6517BU Bipolar Transistors - BJT 7,394
UVR1H100MDD1TA Aluminum Electrolytic Capacitors - Leaded 23,274
UVY1C102MPD Aluminum Electrolytic Capacitors - Leaded 1,997
Real Time Availability
Stock:
296 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.30
  10: $1.04
  100: $0.796
  500: $0.703
  1,000: $0.555
  2,500: $0.492
  10,000: $0.474
  25,000: $0.459
  50,000: Quote

To add to a project, please Log In.


179788087 147914401 161589853 197847692 188492425 106889023