|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1075P065G
Manufacturer Part #:

NCP1075P065G

Manufacturer:

Description:
AC/DC Converters HV SWITCHER FOR LOW POWER
Mouser Online Catalog Page 583, Mouser Online Catalog
PDF Page 583, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: AC/DC Converters
RoHS: RoHS Compliant Details
Duty Cycle - Max: 72 %
Switching Frequency: 65 kHz
Mounting Style: Through Hole
Package / Case: PDIP-7
Packaging: Tube
Brand: ON Semiconductor
Isolation: Isolated
Number of Outputs: 1 Output
Series: NCP1075
Factory Pack Quantity: 50
Topology: Flyback
Type: Current Mode PWM Controllers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NCP1072P065G AC/DC Converters 822
NCP1075P100G AC/DC Converters 296
Real Time Availability
Stock:
270 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.30
  10: $1.04
  100: $0.796
  500: $0.703
  1,000: $0.555
  2,500: $0.492
  10,000: $0.474
  25,000: $0.459
  50,000: Quote

To add to a project, please Log In.


179788087 193067878 106889023 147914401 188492425 197847692 161589853