|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1072STBT3G
Manufacturer Part #:

NCP1072STBT3G

Manufacturer:

Description:
AC/DC Converters HV SWITCHER FOR LOW POWER
Mouser Online Catalog Page 583, Mouser Online Catalog
PDF Page 583, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: AC/DC Converters
RoHS: RoHS Compliant Details
Duty Cycle - Max: 72 %
Switching Frequency: 100 kHz
Mounting Style: SMD/SMT
Package / Case: SOT-223
Packaging: Reel
Brand: ON Semiconductor
Isolation: Isolated
Number of Outputs: 1 Output
Series: NCP1072
Factory Pack Quantity: 4000
Topology: Flyback
Type: Current Mode PWM Controllers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CSTCE16M0V53-R0 Resonators 70,073
ROE-0505S Isolated DC/DC Converters 6,100
2213362-4 Lighting Connectors 952
74320-9004 HDMI, Displayport & DVI Connectors 588
2213362-2 Lighting Connectors 393
2213365-1 Lighting Connectors 8,743
350211-1 Pin & Socket Connectors 5,583
25AA02E48T-I/OT EEPROM 13,735
OPA1654AIDR Audio Amplifiers 2,253
TPS3808G18DBVR Supervisory Circuits 2,257
Real Time Availability
Stock:
4,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.26
  10: $1.01
  100: $0.774
  500: $0.684
  1,000: $0.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.479
  8,000: $0.461
  24,000: $0.446
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


179788087 193067878 161589853 197847692 106889023 147914401 188492425