|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1072STAT3G
Manufacturer Part #:

NCP1072STAT3G

Manufacturer:

Description:
AC/DC Converters HV SWITCHER FOR LOW POWER
Mouser Online Catalog Page 583, Mouser Online Catalog
PDF Page 583, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: AC/DC Converters
RoHS: RoHS Compliant Details
Duty Cycle - Max: 72 %
Switching Frequency: 65 kHz
Mounting Style: SMD/SMT
Package / Case: SOT-223
Packaging: Reel
Brand: ON Semiconductor
Isolation: Isolated
Number of Outputs: 1 Output
Output Current: 250 mA
Series: NCP1072
Factory Pack Quantity: 4000
Topology: Flyback
Type: Current Mode PWM Controllers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FSQ500L Power Switch ICs - Power Distribution 2,791
FEBFSQ500L_H257V1 Power Management IC Development Tools 1
Real Time Availability
Stock:
3,995 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.26
  10: $1.01
  100: $0.774
  500: $0.684
  1,000: $0.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.479
  8,000: $0.461
  24,000: $0.446
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


179788087 193067878 161589853 197847692 106889023 147914401 188492425