|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1072P100G
Manufacturer Part #:

NCP1072P100G

Manufacturer:

Description:
AC/DC Converters HV SWITCHER FOR LOW POWER
Mouser Online Catalog Page 583, Mouser Online Catalog
PDF Page 583, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: AC/DC Converters
RoHS: RoHS Compliant Details
Duty Cycle - Max: 72 %
Switching Frequency: 100 kHz
Mounting Style: Through Hole
Package / Case: PDIP-7
Packaging: Tube
Brand: ON Semiconductor
Isolation: Isolated
Number of Outputs: 1 Output
Series: NCP1072
Factory Pack Quantity: 50
Topology: Flyback
Type: Current Mode PWM Controllers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP430F5529IPN 16-bit Microcontrollers - MCU 418
SJ-5514 (BLACK) Mounting Hardware 7,012
BAS21 Diodes - General Purpose, Power, Switching 45,090
VIPER26HN AC/DC Converters 578
VIPER26LN AC/DC Converters 164
1410606C Fixed Inductors 39
C0805C122K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,622
NCP1076P065G Switching Controllers 185
Real Time Availability
Stock:
316 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.30
  10: $1.04
  100: $0.796
  500: $0.703
  1,000: $0.555
  2,500: $0.492
  10,000: $0.474
  25,000: $0.459
  50,000: Quote

To add to a project, please Log In.


179788087 193067878 147914401 188492425 197847692 161589853 106889023