|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1072P100BG
Manufacturer Part #:

NCP1072P100BG

Manufacturer:

Description:
Switching Controllers HV SWITCHER FOR LOW POWER
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Topology: Flyback
Number of Outputs: 1 Output
Switching Frequency: 110 kHz
Duty Cycle - Max: 72 %
Input Voltage: 8.2 V
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: PDIP-7
Packaging: Tube
Brand: ON Semiconductor
Description/Function: High voltage switching regulator for offline SMPS
Isolation: Isolated
Operating Supply Current: 700 uA
Operating Supply Voltage: 8.2 V
Product: Current Mode Controllers
Shutdown: Yes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
200 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.29
  10: $1.03
  100: $0.796
  500: $0.703
  1,000: $0.555
  2,500: $0.492
  10,000: $0.474
  25,000: $0.459
  50,000: Quote

To add to a project, please Log In.


104739483 106889023 147914401 188492425 197847692