|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1072P065G
Manufacturer Part #:

NCP1072P065G

Manufacturer:

Description:
AC/DC Converters HV SWITCHER FOR LOW POWER
Mouser Online Catalog Page 583, Mouser Online Catalog
PDF Page 583, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: AC/DC Converters
RoHS: RoHS Compliant Details
Duty Cycle - Max: 72 %
Switching Frequency: 65 kHz, 100 kHz, 130 kHz
Operating Temperature Range: - 40 C to + 125 C
Mounting Style: Through Hole
Package / Case: PDIP-7
Packaging: Tube
Brand: ON Semiconductor
Output Power: 19 W
Series: NCP1072
Factory Pack Quantity: 50
Type: SMPS Controllers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH6732-X007T High Speed Optocouplers 1,163
NCP1117LPSTADT3G LDO Voltage Regulators 3,083
NCP1075P065G AC/DC Converters 270
NCP1075P100G AC/DC Converters 296
NCP1117LPST33T3G LDO Voltage Regulators 5,075
Real Time Availability
Stock:
822 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.30
  10: $1.04
  100: $0.796
  500: $0.703
  1,000: $0.555
  2,500: $0.492
  10,000: $0.474
  25,000: $0.459
  50,000: Quote

To add to a project, please Log In.


179788087 193067878 197847692 106889023 147914401 188492425 161589853