|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1071P065G
Manufacturer Part #:

NCP1071P065G

Manufacturer:

Description:
Switching Controllers HV SWITCHER FOR LOW POWER
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Topology: Flyback
Number of Outputs: 1 Output
Switching Frequency: 65 kHz
Duty Cycle - Max: 72 %
Input Voltage: 8.2 V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: PDIP-7
Packaging: Tube
Brand: ON Semiconductor
Description/Function: High voltage switcher regulator for low power offline SMPS
Isolation: Isolated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 0.7 mA
Operating Supply Voltage: 8.2 V
Output Power: 14 W
Output Type: Open Drain
Product: Switching Controllers
Shutdown: Yes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
200 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.19
  10: $0.952
  100: $0.731
  500: $0.646
  1,000: $0.51
  2,500: $0.452
  10,000: $0.435
  25,000: $0.422
  50,000: Quote

To add to a project, please Log In.


179788087 179574738 106889023 147914401 188492425 197847692