|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1055ST100T3G
Manufacturer Part #:

NCP1055ST100T3G

Manufacturer:

Description:
AC/DC Converters 700V 680mA Switching No Auxillary Winding
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: AC/DC Converters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Operating Temperature Range: - 40 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223-4
Packaging: Reel
Series: NCP1055
Factory Pack Quantity: 4000
Type: Monolithic High Voltage Regulators
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDB14N30TM MOSFET 3,081
60B474C Fixed Inductors 668
HV7800K1-G Current & Power Monitors & Regulators 4,280
HV9911NG-G LED Lighting Drivers 4,828
IRFR9214PBF MOSFET 3,014
IRS25401STRPBF LED Lighting Drivers 3,276
HV9910CNG-G-M934 LED Lighting Drivers 1,957
PM2110-471K-RC Fixed Inductors 72
Real Time Availability
Stock:
3,988 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.68
  10: $1.34
  100: $1.03
  500: $0.912
  1,000: $0.72
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.638
  8,000: $0.614
  24,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 161589853 197847692 147914401 188492425