|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1052ST136T3G
Manufacturer Part #:

NCP1052ST136T3G

Manufacturer:

Description:
AC/DC Converters 700V 300mA Switching No Auxillary Winding
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: AC/DC Converters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Operating Temperature Range: - 40 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223-4
Packaging: Reel
Series: NCP1052
Factory Pack Quantity: 4000
Type: Monolithic High Voltage Regulators
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT90CAN128-16AU 8-bit Microcontrollers - MCU 5,309
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 15,235
24LC512-I/P EEPROM 5,181
DM160225 Position Sensor Development Tools 71
PIC16F886-I/SO 8-bit Microcontrollers - MCU 7,783
PIC18F4620-I/P 8-bit Microcontrollers - MCU 1,511
DCA-20PC-6-DC4-RL-C Digital Panel Meters 147
ADUM1201ARZ-RL7 Digital Isolators 4,977
OPA2340EA/2K5 Operational Amplifiers - Op Amps 4,374
DR74-681-R Fixed Inductors 718
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 4000 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.52
  10: $1.21
  100: $0.935
  500: $0.827
  1,000: $0.652
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.579
  8,000: $0.557
  24,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 161589853 188492425 197847692 147914401