|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP103AMX280TCG
Manufacturer Part #:

NCP103AMX280TCG

Manufacturer:

Description:
LDO Voltage Regulators 150 MA CMOS LDO AD OPTIO
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Output Voltage: 2.8 V
Dropout Voltage - Max: 125 mV
Output Current: 150 mA
Load Regulation: 10 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UDFN-4
Brand: ON Semiconductor
Input Voltage MIN: 1.7 V
Line Regulation: 0.01 %/V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: CMOS LDO Regulators
PSRR / Ripple Rejection - Typ: 75 dB
Supply Current: 500 nA
Type: 150 mA CMOS Low Dropout Regulator
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 531,540
ADXL362BCCZ-RL7 Accelerometers 3,905
U.FL-R-SMT(01) RF Connectors / Coaxial Connectors 17,238
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,410,366
28821 Vibration Motors 2,307
SML-LX0404SIUPGUSB Standard LEDs - SMD 32,815
TSX-3225 16.0000MF09Z-AC3 Crystals 26,798
AP5100WG-7 Voltage Regulators - Switching Regulators 7,218
ZX40-B-5S-UNIT(12) USB Connectors 7,851
GRM155R71E103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,397,852
Real Time Availability
Stock:
2,975 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.42
  10: $0.279
  100: $0.156
  1,000: $0.117
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.101
  9,000: $0.094
  24,000: $0.086
  45,000: $0.083
  99,000: $0.08
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


129714317 158333122 106889023 118299209 161494881 183229136 188492425 192403887 132862410 156475631 172067388 197847692 102200356 124235634 138397499 147914401 158646201 185877362 194352489