|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP103AMX110TCG
Manufacturer Part #:

NCP103AMX110TCG

Manufacturer:

Description:
LDO Voltage Regulators 150 MA CMOS LDO AD OPTIO
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Output Voltage: 1.1 V
Dropout Voltage - Max: 235 mV
Output Current: 150 mA
Load Regulation: 10 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UDFN-4
Brand: ON Semiconductor
Input Voltage MIN: 1.7 V
Line Regulation: 0.01 %/V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 75 dB
Type: CMOS Low Dropout Regulator
Voltage Regulation Accuracy: 40 mV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 533,828
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 172,100
LSM330DLC IMUs - Inertial Measurement Units 2,790
TPS650250RHBR Battery Management 4,191
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 433,827
C0603X5R0J105M030BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,636
PIC32MX150F128D-I/PT 32-bit Microcontrollers - MCU 884
CAT24M01HU5I-GT3 EEPROM 3,599
APT1608MGC Standard LEDs - SMD 12,241
RK73H1HTTC2433F Thick Film Resistors - SMD 18,571
Real Time Availability
Stock:
5,975 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.42
  10: $0.279
  100: $0.156
  1,000: $0.117
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.101
  9,000: $0.094
  24,000: $0.086
  45,000: $0.083
  99,000: $0.08
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


124235634 132862410 185877362 102200356 161494881 106889023 118299209 147914401 183229136 188492425 138397499 156475631 158646201 172067388 192403887 194352489 197847692