|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1028P065G
Manufacturer Part #:

NCP1028P065G

Manufacturer:

Description:
AC/DC Converters NCP1028 65 KHZ
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: AC/DC Converters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input / Supply Voltage - Min: - 0.3 V
Input / Supply Voltage - Max: 10 V
Duty Cycle - Max: 87 %
Switching Frequency: 100 kHz
Supply Current: 1.4 mA to 1.9 mA
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Isolation: Non-Isolated
Number of Outputs: 1
Output Current: 800 mA
Product: High-Voltage Switcher
Series: NCP1028
Factory Pack Quantity: 50
Topology: Flyback
Type: Current Mode PWM Controllers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS56221DQPT Voltage Regulators - Switching Regulators 3,404
S29GL256P10FFI010 Flash Memory 2,208
DS1822+ Board Mount Temperature Sensors 3,801
SST25VF016B-50-4I-S2AF Flash Memory 6,042
MCP2515-E/ST Network Controller & Processor ICs 1,357
TPS650061RUKT PMIC Solutions 617
STTH5L06D Rectifiers 1,324
AD8063ARZ-REEL7 Operational Amplifiers - Op Amps 580
ADP1612ARMZ-R7 Voltage Regulators - Switching Regulators 1,234
ADC121C021CIMM/NOPB Analog to Digital Converters - ADC 744
Real Time Availability
Stock:
4,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.68
  10: $1.34
  100: $1.03
  500: $0.912
  1,000: $0.72
  2,500: $0.638
  10,000: $0.614
  25,000: Quote
 

To add to a project, please Log In.


106889023 161589853 197847692 147914401 188492425