Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCP1028LEDGEVB
Manufacturer Part #:

NCP1028LEDGEVB

Manufacturer:

Description: Power Management IC Development Tools 720MA 18V LED DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: AC/DC Converters
Tool Is For Evaluation Of: NCP1028
Input Voltage: 90 VAC to 265 VAC
Output Voltage: 18 V
Description/Function: Fixed Frequency Current Mode Controller
Output Current: 720 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $129.87

To add to a project, please Log In.


182602399 102528708