|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1027P100G
Manufacturer Part #:

NCP1027P100G

Manufacturer:

Description:
AC/DC Converters PWM Current Mode Controller
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: AC/DC Converters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input / Supply Voltage - Min: 7.9 V
Input / Supply Voltage - Max: 8.9 V
Duty Cycle - Max: 80 %
Switching Frequency: 65 kHz, 100 kHz
Operating Temperature Range: 0 C to + 125 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Number of Outputs: 1 Output
Output Power: 15 W
Series: NCP1027
Factory Pack Quantity: 50
Type: High-Voltage Switcher
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BM2P094F-GE2 AC/DC Converters 2,498
UCC28730D AC/DC Converters 508
C3225X7S1H106K250AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,812
RF303-5/G High Frequency / RF Relays 360
BMIS-202-C EMI Connector Gaskets & Grounding Pads 33,494
BMIS-202-F EMI Connector Gaskets & Grounding Pads 28,663
L6599ATDTR Power Management Specialized 1,882
STD10NM60N MOSFET 2,982
STF22NM60N MOSFET 687
FAN8303MX Voltage Regulators - Switching Regulators 3,913
Real Time Availability
Stock:
549 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.58
  10: $1.26
  100: $0.968
  500: $0.855
  1,000: $0.675
  2,500: $0.598
  10,000: $0.576
  25,000: Quote
 

To add to a project, please Log In.


177920711 106889023 147914401 188492425 161589853 197847692