|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1027P065G
Manufacturer Part #:

NCP1027P065G

Manufacturer:

Description:
AC/DC Converters PWM Current Mode Controller
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: AC/DC Converters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input / Supply Voltage - Min: 7.9 V
Input / Supply Voltage - Max: 8.9 V
Duty Cycle - Max: 87 %
Switching Frequency: 65 kHz, 100 kHz
Operating Temperature Range: 0 C to + 125 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Number of Outputs: 1 Output
Output Current: 800 mA
Output Power: 25 W
Series: NCP1027
Factory Pack Quantity: 50
Type: SMPS Controllers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP2551-I/SN CAN Interface IC 21,497
ABS07-32.768KHZ-T Crystals 47,111
STGW20NC60VD IGBT Transistors 1,118
1612618-4 IC & Component Sockets 1,504
ADUM1201ARZ Digital Isolators 2,903
ADUM1401ARWZ Digital Isolators 1,130
SN65HVD485EDR RS-485 Interface IC 5,703
SN74LVC16245ADGGR Bus Transceivers 3,416
AQH2223 Solid State Relays - PCB Mount 427
TOP253PN AC/DC Converters 753
Real Time Availability
Stock:
3,856 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  

Quantities greater than 3856 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.58
  10: $1.26
  100: $0.968
  500: $0.855
  1,000: $0.675
  2,500: $0.598
  10,000: $0.576
  25,000: Quote
 

To add to a project, please Log In.


177920711 161589853 197847692 147914401 188492425 106889023