|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1015AP100G
Manufacturer Part #:

NCP1015AP100G

Manufacturer:

Description:
AC/DC Converters SELF-SUPPLIED MONOLITHIC SWITCHER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: AC/DC Converters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input / Supply Voltage - Min: - 0.3 V
Input / Supply Voltage - Max: 10 V
Duty Cycle - Max: 72 %
Switching Frequency: 100 kHz
Supply Current: 1 A
Operating Temperature Range: - 60 C to + 150 C
Mounting Style: Through Hole
Package / Case: PDIP-7
Packaging: Tube
Output Power: 19 W
Series: NCP1015
Factory Pack Quantity: 50
Type: Isolated AC/DC Converter
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BM2P094F-GE2 AC/DC Converters 2,498
UCC28730D AC/DC Converters 508
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 422,552
IRF9640PBF MOSFET 2,492
MJL21194G Bipolar Transistors - BJT 2,252
IRF530NPBF MOSFET 3,140
RK73Z1JTTD Thick Film Resistors - SMD 1,677,109
LM7915CT Linear Voltage Regulators 3,384
S222M29Z5UN63L6R Ceramic Disc Capacitors 17,715
NCP1015AP065G AC/DC Converters 502
Real Time Availability
Stock:
348 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.02
  10: $0.812
  100: $0.624
  500: $0.551
  1,000: $0.435
  2,500: $0.386
  10,000: $0.371
  25,000: $0.36
  50,000: Quote

To add to a project, please Log In.


147914401 188492425 106889023 161589853 197847692