|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1014ST65T3G
Manufacturer Part #:

NCP1014ST65T3G

Manufacturer:

Description:
Switching Controllers Low Standby Power Monolithic Switcher
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Topology: Flyback
Switching Frequency: 71 kHz
Duty Cycle - Max: 72 %
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223-4
Packaging: Reel
Operating Supply Voltage: - 0.3 V to + 10 V
Series: NCP1014
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WS2M22R0J Wirewound Resistors - Through Hole 4,816
WS2M68R0J Wirewound Resistors - Through Hole 4,949
PIC24FJ64GA004-I/PT 16-bit Microcontrollers - MCU 4,584
NCP4586DSN30T1G LDO Voltage Regulators 36,010
TNY266PN AC/DC Converters 3,866
LNK304PN AC/DC Converters 3,504
TOP246YN AC/DC Converters 551
CD14538BPWR Monostable Multivibrator 1,390
UVR1H100MDD1TA Aluminum Electrolytic Capacitors - Leaded 23,274
UVY2G100MPD Aluminum Electrolytic Capacitors - Leaded 3,398
Real Time Availability
Stock:
2,133 Can Ship Immediately

On Order: 4000 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.22
  10: $0.98
  100: $0.753
  500: $0.665
  1,000: $0.525
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.465
  8,000: $0.448
  24,000: $0.434
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 188492425 106889023 197847692