|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1014ST100T3G
Manufacturer Part #:

NCP1014ST100T3G

Manufacturer:

Description:
Switching Controllers Low Standby Power Monolithic Switcher
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Topology: Flyback
Switching Frequency: 110 kHz
Duty Cycle - Max: 72 %
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223-4
Packaging: Reel
Operating Supply Voltage: - 0.3 V to + 10 V
Series: NCP1014
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM8S207K6T6C 8-bit Microcontrollers - MCU 7,217
BSS123 MOSFET 53,162
ES1J Rectifiers 71,935
ES3J Rectifiers 29,062
UA78M05CDCYR Linear Voltage Regulators 19,835
CRM2512-FX-R100ELF Thick Film Resistors - SMD 18,959
ERT-J1VG103FA NTC Thermistors 31,274
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,005,108
C3225X7S2A335M200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,703
MCS3264R020FER Current Sense Resistors - SMD 8,906
Real Time Availability
Stock:
3,786 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.22
  10: $0.98
  100: $0.753
  500: $0.665
  1,000: $0.525
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.465
  8,000: $0.448
  24,000: $0.434
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 188492425 197847692 106889023