|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1014AP065G
Manufacturer Part #:

NCP1014AP065G

Manufacturer:

Description:
Switching Controllers Low Standby Power Monolithic Switcher
Mouser Online Catalog Page 583, Mouser Online Catalog
PDF Page 583, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Topology: Flyback
Switching Frequency: 71 kHz
Duty Cycle - Max: 72 %
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: PDIP-7
Packaging: Tube
Operating Supply Voltage: - 0.3 V to + 10 V
Series: NCP1014
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F6722-I/PT 8-bit Microcontrollers - MCU 1,789
INA333AIDGKR Instrumentation Amplifiers 12,932
STM32L151CBT6 ARM Microcontrollers - MCU 1,896
54819-0519 USB Connectors 9,239
PIC12F683-I/SN 8-bit Microcontrollers - MCU 6,072
AD8638ARJZ-REEL7 Precision Amplifiers 4,234
MAX6225ACSA+ Voltage References 1,738
LNK304PN AC/DC Converters 3,504
G5NB-1A-E-DC12 General Purpose Relays 3,822
M48T08-100PC1 Real Time Clock 257
Real Time Availability
Stock:
3,990 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05
  10: $0.84
  100: $0.645
  500: $0.57
  1,000: $0.45
  2,500: $0.399
  10,000: $0.384
  25,000: $0.372
  50,000: Quote

To add to a project, please Log In.


197847692 106889023 147914401 188492425