|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1013AP100G
Manufacturer Part #:

NCP1013AP100G

Manufacturer:

Description:
Switching Controllers Low Standby Power Monolithic Switcher
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Topology: Flyback
Switching Frequency: 110 kHz
Duty Cycle - Max: 72 %
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: PDIP-7
Packaging: Tube
Operating Supply Voltage: - 0.3 V to + 10 V
Series: NCP1013
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IPP120N20NFDAKSA1 MOSFET 2,067
5900-BK Heavy Duty Power Connectors 14,117
992G1-BK Heavy Duty Power Connectors 5,714
ULN2003A Darlington Transistors 23,556
DF10S Bridge Rectifiers 24,534
FQD2N100TM MOSFET 8,121
MOC3052SR2VM Triac & SCR Output Optocouplers 7,054
SB5100 Schottky Diodes & Rectifiers 3,956
MC34063ADR Voltage Regulators - Switching Regulators 15,527
UCC28600DR AC/DC Converters 3,244
Real Time Availability
Stock:
841 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05
  10: $0.84
  100: $0.645
  500: $0.57
  1,000: $0.45
  2,500: $0.399
  10,000: $0.384
  25,000: $0.372
  50,000: Quote

To add to a project, please Log In.


147914401 188492425 197847692 106889023