|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1013AP065G
Manufacturer Part #:

NCP1013AP065G

Manufacturer:

Description:
Switching Controllers Low Standby Power Monolithic Switcher
Mouser Online Catalog Page 583, Mouser Online Catalog
PDF Page 583, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Topology: Flyback
Switching Frequency: 71 kHz
Duty Cycle - Max: 72 %
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: PDIP-7
Packaging: Tube
Operating Supply Voltage: - 0.3 V to + 10 V
Series: NCP1013
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-1-DC12 Low Signal Relays - PCB 40,025
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,433
47589-0001 USB Connectors 44,414
C3216X5R1E336M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,563
ST1S14PHR Voltage Regulators - Switching Regulators 29,837
PIC32MX795F512H-80I/PT 32-bit Microcontrollers - MCU 832
DS2411R+T&R Security ICs / Authentication ICs 23,141
ZX62-AB-5PA(11) USB Connectors 21,509
LM317AEMP/NOPB Linear Voltage Regulators 12,252
STFI10NK60Z MOSFET 1,393
Real Time Availability
Stock:
3,895 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05
  10: $0.84
  100: $0.645
  500: $0.57
  1,000: $0.45
  2,500: $0.399
  10,000: $0.384
  25,000: $0.372
  50,000: Quote

To add to a project, please Log In.


147914401 188492425 197847692 106889023