|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1012ST65T3G
Manufacturer Part #:

NCP1012ST65T3G

Manufacturer:

Description:
Switching Controllers Low Standby Power Monolithic Switcher
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Topology: Flyback
Switching Frequency: 71 kHz
Duty Cycle - Max: 72 %
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223-4
Packaging: Reel
Operating Supply Voltage: - 0.3 V to + 10 V
Series: NCP1012
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
63811-8200 Crimpers 126
FDH50N50_F133 MOSFET 715
1-770186-0 Pin & Socket Connectors 2,607
NCP1395ADR2G Switching Controllers 2,465
NCP1395BDR2G Switching Controllers 2,210
NCP380HMUAJAATBG Power Switch ICs - Power Distribution 31,579
MM60-EZH059-B5-R650 PCI Express / PCI Connectors 9,884
BKIT-MCINT Capacitor Kits 47
LCC110P Solid State Relays - PCB Mount 1,254
B82422A1222K100 Fixed Inductors 6,414
Real Time Availability
Stock:
6,060 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.22
  10: $0.98
  100: $0.753
  500: $0.665
  1,000: $0.525
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.465
  8,000: $0.448
  24,000: $0.434
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401 188492425 106889023