|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1012ST130T3G
Manufacturer Part #:

NCP1012ST130T3G

Manufacturer:

Description:
Switching Controllers Low Standby Power Monolithic Switcher
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Topology: Flyback
Switching Frequency: 143 kHz
Duty Cycle - Max: 72 %
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223-4
Packaging: Reel
Operating Supply Voltage: - 0.3 V to + 10 V
Series: NCP1012
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XBP24BZ7SIT-004 Zigbee / 802.15.4 Modules 540
C2012X7S2A105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 89,367
2200HT-221-V-RC Fixed Inductors 4,570
FAN3227TMX Gate Drivers 3,522
STQ3N45K3-AP MOSFET 5,441
FAN3122TMX Gate Drivers 2,150
FDT3N40TF MOSFET 6,384
LBC3225T100KR Fixed Inductors 25,899
LHL08TB102J Fixed Inductors 15,814
LHL08TB152J Fixed Inductors 1,293
Real Time Availability
Stock:
2,540 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.23
  10: $0.98
  100: $0.753
  500: $0.665
  1,000: $0.525
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.465
  8,000: $0.448
  24,000: $0.434
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 106889023 147914401 188492425