|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1012ST100T3G
Manufacturer Part #:

NCP1012ST100T3G

Manufacturer:

Description:
Switching Controllers Low Standby Power Monolithic Switcher
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Topology: Flyback
Switching Frequency: 110 kHz
Duty Cycle - Max: 72 %
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223-4
Packaging: Reel
Operating Supply Voltage: - 0.3 V to + 10 V
Series: NCP1012
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SJ-3523-SMT-TR Phone Connectors 4,700
STPS10L60D Schottky Diodes & Rectifiers 3,927
2-962841-1 Automotive Connectors 7,473
ADF4001BCPZ Phase Locked Loops - PLL 662
PEC11R-4215F-S0024 Encoders 4,934
PUMD12,115 Bipolar Transistors - Pre-Biased 43,488
MAMXES0108 RF Mixer 647
ST1W008S4ER1500 Memory Card Connectors 7,360
804090 Thermal Substrates - MCPCB 2,864
H2019FNL Transformers Audio & Signal 655
Real Time Availability
Stock:
3,975 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.22
  10: $0.98
  100: $0.753
  500: $0.665
  1,000: $0.525
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.465
  8,000: $0.448
  24,000: $0.434
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 188492425 106889023 197847692