|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1012AP133G
Manufacturer Part #:

NCP1012AP133G

Manufacturer:

Description:
Switching Controllers Low Standby Power Monolithic Switcher
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Topology: Flyback
Switching Frequency: 143 kHz
Duty Cycle - Max: 72 %
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: PDIP-7
Packaging: Tube
Operating Supply Voltage: - 0.3 V to + 10 V
Series: NCP1012
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
927 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05
  10: $0.84
  100: $0.645
  500: $0.57
  1,000: $0.45
  2,500: $0.399
  10,000: $0.384
  25,000: $0.372
  50,000: Quote

To add to a project, please Log In.


106889023 197847692 147914401 188492425